Polymaker PA06005 PolyMAX Tough PLA Shatter Proof 1.75mm 750 g Blue

Order Code:

19-5784

Brand: Polymaker MPN: PA06005 EAN-13: 6938936710479
Qty Unit Price (Ex VAT)
1+ £39.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Polymaker PA06005 is a high-quality 3D printing filament, also known under the alternate description 2632991, crafted from black nylon with a diameter of 1.75 mm and a spool weight of 750 grams. This filament is recognised for its durability and flexibility, making it an ideal choice for engineers requiring robust and precise components in applications such as prototyping, tooling, and the creation of functional parts. Its excellent layer adhesion and toughness characteristics make it particularly suitable for producing complex geometries that demand strength and resilience. Commonly utilised in both automotive and aerospace industries, this product is essential for those seeking reliable 3D printing consumables in the field of advanced manufacturing.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Blue
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series PolyMax
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot